Onsemi NCP81162MNR2G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP81162MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
