The NCP81232MNTXG is a 40-pin automotive DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 4.5V and 20V. The device is packaged in a JEDEC S-XXSS-N40 format, measuring 5mm in width and length. It features a single function and is designed for use in automotive applications.
Onsemi NCP81232MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81232MNTXG to view detailed technical specifications.
No datasheet is available for this part.