The NCP81239MNTXG is an industrial quad DC/DC controller with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The device has a width and length of 5mm and a number of functions of 1. It operates within an input voltage range of 4.5V to 32V.
Onsemi NCP81239MNTXG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81239MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.