Onsemi NCP81243MNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N52 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81243MNTXG to view detailed technical specifications.
No datasheet is available for this part.