
The NCP81274MNTXG is a quad-channel DC/DC controller with a maximum operating temperature of 100°C. It has 40 terminals and operates within an input voltage range of 4.6 to 5.4V. The device is packaged in a QFN-40 package with a terminal position of quad. It is designed for use in power management applications.
Onsemi NCP81274MNTXG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.4 |
| Input Voltage-Min | 4.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81274MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.