Onsemi NCP81278TMNTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.6 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 3.6 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81278TMNTXG to view detailed technical specifications.
No datasheet is available for this part.