Onsemi NCP81381MNTXG technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 36 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N36 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP81381MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.