
The NCP9002FCT2G is an audio amplifier from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 650mW and a maximum supply voltage of 5.5V. The amplifier is designed for surface mount applications and is packaged in a lead-free CSP-9 package. It is RoHS compliant and suitable for use in a variety of audio applications.
Onsemi NCP9002FCT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Power | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP9002FCT2G to view detailed technical specifications.
No datasheet is available for this part.