Onsemi NCP9003SNT1G technical specifications.
| Package/Case | TSOP |
| Efficiency | 90% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Max Power Dissipation | 160mW |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP9003SNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
