
The NCS1002ADR2G is a dual low dropout regulator from Onsemi. It operates from a supply voltage of 3V to 36V and provides an output current of up to 40mA. The device is packaged in a lead free SOIC-8 package and is suitable for surface mount applications. The NCS1002ADR2G has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications including power management and DC/DC controllers.
Onsemi NCS1002ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.48V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 200uA |
| Output Current | 40mA |
| Output Voltage | 50mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS1002ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
