
Single-channel, general-purpose operational amplifier featuring a 1.4MHz gain bandwidth product and 1.6V/µs slew rate. This CMOS technology device offers a low input bias current of 10pA and an input offset voltage of 500µV. It operates with a dual supply voltage range from 450mV to 3.5V or a single supply from 900mV to 7V. The amplifier is housed in a compact SC-70 (PDSO5) surface-mount package, suitable for a wide operating temperature range of -40°C to 105°C.
Onsemi NCS2001SQ1T1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 96mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 286mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS2001SQ1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.