Onsemi NCS2001SQ2T1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Output Current per Channel | 96mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS2001SQ2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.