
General purpose operational amplifier featuring sub-one volt operation and rail-to-rail input/output. This single-channel CMOS amplifier offers a 1.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates from a minimum dual supply voltage of 450mV up to a maximum of 3.5V, or a single supply from 900mV to 7V. The device boasts a low input bias current of 10pA and a typical operating supply current of 820µA. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface-mount case, it is supplied on a 3000-piece reel.
Onsemi NCS2001SQ2T2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Output Current | 76mA |
| Output Current per Channel | 96mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 286mW |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 820uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 92.04dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2001SQ2T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.