The NCS2001SQ2T2G/BKN is a linear voltage regulator LDO from Onsemi with a maximum supply voltage of 7V and minimum supply voltage of 900mV. It features a voltage gain of 92.04dB and a gain bandwidth product of 1.4MHz. The device operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications.
Onsemi NCS2001SQ2T2G/BKN technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2001SQ2T2G/BKN to view detailed technical specifications.
No datasheet is available for this part.