Onsemi NCS2002SN2T1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 3.5V |
| Output Current | 86mA |
| Output Current per Channel | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS2002SN2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
