
Single-channel, general-purpose operational amplifier featuring sub-one volt operation and rail-to-rail input/output. CMOS technology enables a 900kHz gain bandwidth product and a 1.2V/µs slew rate. This TSOP-packaged IC operates from 450mV to 3.5V dual supply, with a low 820µA operating supply current. Includes a shutdown pin, 60dB CMRR and PSRR, and a 6mV input offset voltage.
Onsemi NCS2002SN2T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 900kHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 3.5V |
| Output Current | 86mA |
| Output Current per Channel | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 92.04dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2002SN2T1G to view detailed technical specifications.
No datasheet is available for this part.
