The NCS20032DTBR2G is a dual-channel operational amplifier from Onsemi. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-8 package. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 7V. It features an input offset voltage of up to 5000uV and a unity gain bandwidth of 5000kHz. The op amp is designed for automotive applications and is compliant with relevant standards.
Onsemi NCS20032DTBR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Slew Rate-Nom | 6 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 5000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20032DTBR2G to view detailed technical specifications.
No datasheet is available for this part.