
Single-channel, general-purpose operational amplifier featuring a 7MHz gain bandwidth product and a 14V/µs slew rate. This rail-to-rail output amplifier operates from 1.7V to 5.5V supply voltage, with a maximum input voltage of 5.5V. It offers a low input bias current of 1pA and an input offset voltage of 500µV. The component boasts a 65dB common mode rejection ratio and 80dB power supply rejection ratio, housed in a compact SOT-23-5 package.
Onsemi NCS2003SN2T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 7MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1kHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 96mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| Voltage Gain | 92dB |
| Weight | 0.001058oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2003SN2T1G to view detailed technical specifications.
No datasheet is available for this part.
