
The NCS2003XV53T2G is a single operational amplifier with a gain bandwidth product of 7MHz. It features an input bias current of 1pA and an input offset voltage of 500uV. The device operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 300uA. The op amp can supply an output current of up to 96mA. It is packaged in a lead-free SOT-553-5 package and is available on tape and reel.
Onsemi NCS2003XV53T2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-553-5 |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 96mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 14V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2003XV53T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
