Automotive-grade operational amplifier featuring a high slew rate of 2.6 V/µs (min 1.8 V/µs) and a unity gain bandwidth of 3500 kHz. This single-function, voltage-feedback amplifier offers rail-to-rail output and operates across a wide temperature range from -40°C to 125°C. It supports dual supply operation with nominal voltages of ±5V and a maximum supply voltage of 8.25V. The device boasts a high common-mode reject ratio of 140 and a minimum voltage gain of 56234.13. Packaged in a 6-terminal S-PDSO-N6 with dimensions of 1.6mm x 1.6mm, it is supplied on a 3000-reel.
Onsemi NCS2004AMUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8.25 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.6 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 56234.13252 |
| Unity Gain BW-Nom | 3500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -8.25 |
| Micropower | NO |
| Slew Rate-Min | 1.8 |
| Input Offset Current-Max (IIO) | 5000 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2004AMUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.