
Onsemi NCS2004MUTAG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 3.5MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 45pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 13mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2004MUTAG to view detailed technical specifications.
No datasheet is available for this part.
