
Single-channel, general-purpose operational amplifier featuring a 3.5MHz bandwidth and 2.6V/µs slew rate. This rail-to-rail output amplifier offers a 127dB voltage gain and operates from a 1.25V to 16V supply range. It boasts low input bias current of 45pA and a 500µV input offset voltage. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface-mount case, this RoHS and Halogen Free compliant component is supplied on a 3000-piece tape and reel.
Onsemi NCS2004SQ3T2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3.5MHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 45pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 8V |
| Output Current | 13mA |
| Output Current per Channel | 13mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Slew Rate-Nom | 2.4V/µs |
| Supply Current | 400uA |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 127dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2004SQ3T2G to view detailed technical specifications.
No datasheet is available for this part.
