Automotive-grade operational amplifier featuring rail-to-rail input and output, a 2.7V nominal supply voltage, and a maximum operating temperature of 125°C. This single-function amplifier offers an 8 MHz unity gain bandwidth, a 2.6 V/µs slew rate, and a minimum voltage gain of 4466.83. Packaged in a compact 5-terminal TSOP-5 (R-PDSO-G5) with dimensions of 1.5mm width and 3mm length, it operates across a temperature range of -40°C to 125°C.
Onsemi NCS2005SN1T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 35 |
| Input Offset Voltage-Max | 6000 |
| Slew Rate-Nom | 2.6 |
| Frequency Compensation | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 4466.83 |
| Unity Gain BW-Nom | 8500 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2005SN1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.