Onsemi NCS20062DMR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 3000 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20062DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.