Dual operational amplifier featuring a 3 MHz unity gain bandwidth and 2.7 V/µs slew rate. This automotive-grade CMOS op-amp operates over a wide supply range from 5 V nominal up to 40 V maximum. It offers a maximum input offset voltage of 4000 µV and an average bias current of 1.5 nA. The component is housed in an 8-terminal R-PDSO-G8 package, measuring 3 mm in width and 4.4 mm in length, with an operating temperature range of -40°C to 125°C.
Onsemi NCS20072DTBR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 3200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20072DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.