
Quad-channel, general-purpose operational amplifier featuring a 3.2MHz gain bandwidth product and 2.4V/µs slew rate. This surface-mount CMOS op-amp operates over a wide supply range with a low input bias current of 1.5nA and an input offset voltage of 1.3mV. It offers a maximum operating temperature of 125°C and a minimum of -40°C, with a typical operating supply current of 465µA. The component is RoHS compliant and lead-free, housed in a 14-pin SOIC package.
Onsemi NCS20074DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 465uA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS20074DR2G to view detailed technical specifications.
No datasheet is available for this part.