Onsemi NCS20074DTBR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 465uA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS20074DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
