Dual operational amplifier featuring rail-to-rail input and output capabilities. This micropower amplifier offers a unity gain bandwidth of 1.2 MHz and a nominal slew rate of 0.4 V/µs. It operates with a supply voltage range from 2.7V to 5.5V, with a maximum supply current of 0.14mA. The device boasts a maximum input offset voltage of 4000µV and an average bias current of 1.5nA. Packaged in a 14-terminal R-PDSO-G14 (TSSOP) with a 3x4.4mm footprint, it is rated for automotive temperature grades.
Onsemi NCS20082DTBR2G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 19952.62 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20082DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.