Single operational amplifier featuring rail-to-rail input and output, designed for automotive applications. This voltage-feedback amplifier offers a 350 kHz unity gain bandwidth and a 0.15 V/µs slew rate. Operating from a 3.3V nominal supply voltage, it supports a maximum supply voltage of 6V and draws a maximum supply current of 33µA. The device is housed in a 5-terminal, 1.5mm x 3mm JEDEC R-PDSO-G5 package, with a temperature grade of AUTOMOTIVE, operating from -40°C to 125°C.
Onsemi NCS20091SN3T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.033 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 4466.836 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20091SN3T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.