Dual operational amplifier featuring rail-to-rail input and output capability. This voltage-feedback amplifier offers a 350 kHz unity gain bandwidth and a 0.15 V/µs slew rate. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 3.3V nominal up to 6V maximum. The device is housed in an 8-terminal R-PDSO-G8 package, with a maximum supply current of 66µA, indicating micropower operation.
Onsemi NCS20092DTBR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.066 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 4466.836 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20092DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.