Onsemi NCS20166SN2T1G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.55 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1050 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.0006 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS20166SN2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.