Precision operational amplifier featuring a 2 MHz unity gain bandwidth and 1.6 V/µs slew rate. This zero-drift amplifier offers a low input offset voltage of 25 µV and minimal bias current of 0.0005 µA at 25°C. Designed for automotive applications, it operates across a wide temperature range from -40°C to 125°C with a maximum supply voltage of 40V. The 5-terminal device utilizes a voltage-feedback architecture for high performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS21911SN2T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS21911SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.57 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0005 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 1778279 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0035 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS21911SN2T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.