
Single-channel, complementary CMOS comparator with 1.1µs propagation delay. Features 70dB CMRR, 80dB PSRR, and 20mV hysteresis. Operates from 850mV to 6V supply, with 15µA supply current. TSOP-5 package, 1mm height, 3mm length, 1.5mm width. Halogen-free and RoHS compliant.
Onsemi NCS2200SN1T1G technical specifications.
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 70dB |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | NCS2200 |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2200SN1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
