
Single-channel CMOS comparator with 5mV input offset voltage and 20mV hysteresis. Features 1.1µs response time, 70dB common mode rejection ratio, and 80dB power supply rejection ratio. Operates from 850mV to 6V supply voltage with a low 15µA supply current. Packaged in a SOT-23-5 surface mount configuration.
Onsemi NCS2200SN2T1 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Response Time | 1.1us |
| RoHS Compliant | No |
| Series | NCS2200 |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS2200SN2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
