The NCS2201SN2T1G is an industrial-grade comparator from Onsemi with a single function and 6 terminals. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 0.017A. The comparator is available in a SOT-23 package and is a lead-free, plastic component. The NCS2201SN2T1G has a maximum supply voltage of 6V and an input offset voltage of 8mV.
Onsemi NCS2201SN2T1G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.017 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2201SN2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.