Low voltage comparator IC featuring an open-drain output. Designed for industrial temperature ranges (-40°C to 105°C), this component operates with a nominal supply voltage of 3V, supporting up to 6V. It offers a single function with a maximum supply current of 0.017A and a maximum input offset voltage of 8000µV. The device is housed in a 6-terminal R-PDSO-N6 package with dimensions of 1mm width and 1.2mm length.
Onsemi NCS2202AMUTBG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.017 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2202AMUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.