
Single-channel, general-purpose comparator featuring an open-drain output, suitable for surface mount applications. Operates from 850mV to 6V supply voltage with a low 15uA supply current. Offers 80dB common mode rejection and power supply rejection ratios, with 20mV hysteresis and a 1.1us propagation delay. Input bias and offset voltage are 1pA and 5mV respectively, with a wide operating temperature range of -40°C to 105°C. Packaged in a TSOP-5 (SOT-23-5) case, supplied on a 3000-piece tape and reel.
Onsemi NCS2202SN1T1 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Response Time | 1.1us |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS2202SN1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
