
Single-channel, general-purpose comparator featuring CMOS technology and an open-drain output. Operates with a minimum supply voltage of 850mV and a maximum of 6V, drawing a low quiescent current of 17µA. Offers a 20mV hysteresis, 5mV input offset voltage, and 1pA input bias current. This component boasts a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a propagation delay of 1.1µs. Packaged in a 3000-piece tape and reel within a TSOP-5 package.
Onsemi NCS2202SN1T1G technical specifications.
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 70dB |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Response Time | 1.1us |
| RoHS Compliant | Yes |
| Series | NCS2202 |
| Supply Current | 15uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2202SN1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
