
Single-channel general-purpose comparator featuring a 5mV input offset voltage and 20mV hysteresis. Offers an 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a minimum supply voltage of 850mV and a maximum of 6V, consuming a maximum supply current of 15uA. Response time is 1.1us, with a low input bias current of 1pA. Packaged in a SOT-23-5 surface-mount plastic package.
Onsemi NCS2202SN2T1 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 20mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 1pA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 1.1us |
| Quiescent Current | 17uA |
| Response Time | 1.1us |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS2202SN2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
