The NCS2202SQ2T2 is an industrial-grade comparator from Onsemi, featuring a dual supply voltage range of 0 to 6V and a nominal supply voltage of 3V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a 5-pin TSSOP package, measuring 1.25mm in width and 2mm in length. It is designed for use in industrial applications, with a temperature grade of industrial.
Onsemi NCS2202SQ2T2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2202SQ2T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.