Onsemi NCS2203SN1T1G technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 850mV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2203SN1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.