Onsemi NCS2211MNTXG technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 12MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 12MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2211MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
