This dual-operational amplifier is designed for automotive applications and operates from a 5V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. The amplifier has a voltage gain of at least 501,187.23 and a unity gain bandwidth of 270 kHz. It also features low-offset and micropower operation.
Onsemi NCS2325DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.035 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 75 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.16 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 501187.2336 |
| Unity Gain BW-Nom | 270 |
| Low-Bias | YES |
| Micropower | YES |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2325DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.