
Dual operational amplifier with 1A output current per channel, 1.4MHz gain bandwidth product, and 1.4V/µs slew rate. Features a 1mV input offset voltage and 100nA input bias current, operating from a 2.5V to 20V dual supply or up to 40V single supply. This general-purpose op-amp offers 70dB common mode rejection ratio and 100dB voltage gain, housed in a 7.6mm wide SOIC package.
Onsemi NCS2372DWR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Height | 2.4mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 10.45mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 8mA |
| Voltage Gain | 100dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2372DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
