Single-channel operational amplifier featuring a current-feedback architecture. Boasts a maximum input offset voltage of 4000 µV and a nominal slew rate of 350 V/µs. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range from 2.5V to 5.5V. Housed in a compact 5-terminal SOT-23 package.
Onsemi NCS2500SNT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 55 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -5.5 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2500SNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.