Industrial-grade operational amplifier featuring a 5-pin PDSO package with a 1.25mm width and 2mm length. This single-function, current-feedback amplifier operates across an industrial temperature range of -40°C to 85°C. It supports a nominal supply voltage of 2.5V (with limits from -5.5V to 5.5V) and exhibits a maximum input offset voltage of 4000µV. Key specifications include a nominal slew rate of 350V/µs and a common-mode reject ratio of 55dB.
Onsemi NCS2500SQT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 55 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -5.5 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2500SQT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.