
The NCS2502DG is a single-channel operational amplifier from Onsemi, featuring a -3db bandwidth of 110MHz and a gain bandwidth product of 200MHz. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 650uA at 5V. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations.
Onsemi NCS2502DG technical specifications.
| -3db Bandwidth | 110MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 80mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 230V/µs |
| Supply Current | 650uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2502DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
