Onsemi NCS2530DTB technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2530DTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
