
High-performance 3-channel operational amplifier featuring a 200MHz -3dB bandwidth and 450V/µs slew rate. This surface mount device offers a 200MHz gain bandwidth product and 100mA output current per channel. Designed for versatility, it operates with dual supply voltages from ±2.5V to ±5V or a single supply from 5V to 10V. With a 50dB common mode rejection ratio and 50dB power supply rejection ratio, it ensures signal integrity. The amplifier is constructed using BIPOLAR technology and is RoHS compliant, packaged in a lead-free TSSOP-16.
Onsemi NCS2530DTBG technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 1.1mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2530DTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
