Onsemi NCS2535DTBG technical specifications.
| -3db Bandwidth | 1.4GHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.4GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Supply Current | 36mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2535DTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
